846-062-526-803

Heilind Number:EDA846-062-526-803
Manufacturer:EDAC
Manufacturer Number:846-062-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-526-803

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The dual-row setup with 62 positions and a pitch of .125 inches allows for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where stability is key. Trust in our connectors to deliver consistent performance and secure connections for your PCB setups.