846-062-526-804

Heilind Number:EDA846-062-526-804
Manufacturer:EDAC
Manufacturer Number:846-062-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-526-804

Detailed Description

Enhance the connectivity of your high-temp applications with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional performance even in demanding environments. With a dual-row design and 62 positions, they offer ample connectivity options. The copper alloy contacts and .125-inch pitch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial settings. Trust in our connectors to deliver seamless board-to-board connections for your PCB projects.