846-062-526-808

Heilind Number:EDA846-062-526-808
Manufacturer:EDAC
Manufacturer Number:846-062-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-526-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 62 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, they are perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic projects. Elevate your connectivity game with these top-of-the-line components.