846-062-526-812

Heilind Number:EDA846-062-526-812
Manufacturer:EDAC
Manufacturer Number:846-062-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-526-812

Detailed Description

Enhance your PCB connections with our high temp card edge connectors, designed for durability and reliability in demanding environments. Featuring a vibrant green hue, these connectors offer seamless integration with a pitch of .125 inches and a row spacing of .2 inches. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure efficient power transmission at an amperage of 3 A. Perfect for double-row setups, these connectors boast 62 positions for versatile connectivity options. With a straight mount orientation, they provide easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB designs with our top-of-the-line card edge connectors.