846-062-540-202

Heilind Number:EDA846-062-540-202
Manufacturer:EDAC
Manufacturer Number:846-062-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-540-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 62 positions, they provide ample connectivity options for your PCB boards. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for even the most demanding environments. Trust in our top-of-the-line connectors to streamline your board-to-board connections with ease and efficiency. Elevate your electronic projects with our premium Card Edge Connectors.