846-062-540-203

Heilind Number:EDA846-062-540-203
Manufacturer:EDAC
Manufacturer Number:846-062-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-540-203

Detailed Description

Enhance your high-temperature electronic setups with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows of 62 copper alloy contacts, they provide reliable connectivity with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing allow for precise PCB integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications, making them a must-have in your electronic component collection. Elevate your connectivity game with these high-quality Card Edge Connectors.