846-062-540-212

Heilind Number:EDA846-062-540-212
Manufacturer:EDAC
Manufacturer Number:846-062-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-540-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row layout and 62 positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature settings. Trust in their straight mount orientation for secure and stable connections. Upgrade your setup with these green connectors, a crucial component in our extensive range of PCB connectivity solutions.