846-062-540-802

Heilind Number:EDA846-062-540-802
Manufacturer:EDAC
Manufacturer Number:846-062-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-540-802

Detailed Description

Experience seamless connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer durability and reliability. With a contact material of copper alloy and a pitch of .125 inches, they ensure efficient power transmission with an amperage of 3A. The two rows of 62 positions each, spaced at .2 inches, provide ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors guarantee consistent performance even in extreme conditions. Perfect for board-to-board PCB connections, they offer a straight mount orientation for easy installation. Trust in our connectors to deliver seamless and secure connections for your electronic devices.