846-062-540-804

Heilind Number:EDA846-062-540-804
Manufacturer:EDAC
Manufacturer Number:846-062-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-540-804

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer enhanced durability and safety. With a double-row configuration and a total of 62 positions, they provide ample connectivity options for your applications. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Trust in our quality connectors to deliver consistent performance for your PCB setups.