846-062-541-201

Heilind Number:EDA846-062-541-201
Manufacturer:EDAC
Manufacturer Number:846-062-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row configuration with a total of 62 positions, ensuring seamless integration in your electronic projects. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, their straight mount orientation offers versatile installation possibilities. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your circuit board interconnections. Elevate your design with these essential components from our extensive range of PCB connectors.