846-062-541-202

Heilind Number:EDA846-062-541-202
Manufacturer:EDAC
Manufacturer Number:846-062-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. These connectors boast a robust amperage of 3 A, making them ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they guarantee durability and reliable performance. With two rows of 62 positions each, they provide ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing ensure seamless integration on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for diverse industrial environments. Whether you're working on telecommunications, automotive, or aerospace projects, our Card Edge Connectors deliver the quality and performance you need. Elevate your PCB designs with these essential components.