846-062-541-207

Heilind Number:EDA846-062-541-207
Manufacturer:EDAC
Manufacturer Number:846-062-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color and a housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. Featuring two rows of high-quality Copper Alloy contacts, they provide efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment for seamless board-to-board connections. With 62 positions available, you have ample room for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability in extreme conditions. Trust in our connectors for a seamless and efficient PCB assembly process.