846-062-541-212

Heilind Number:EDA846-062-541-212
Manufacturer:EDAC
Manufacturer Number:846-062-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-541-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable signal transmission. Featuring two rows and a total of 62 positions, the connectors provide ample connectivity options. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for seamless and efficient board-to-board connectivity.