846-062-541-802

Heilind Number:EDA846-062-541-802
Manufacturer:EDAC
Manufacturer Number:846-062-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-541-802

Detailed Description

Enhance your high-temperature PCB connections with these green Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts. With a straight mount orientation and a pitch of .125 inches, they ensure secure and efficient board-to-board connectivity. Offering two rows of 62 positions each, these connectors are ideal for demanding industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliability in even the harshest environments. Upgrade your electronic assemblies with these robust and versatile connectors, essential components for any professional setup.