846-062-541-804

Heilind Number:EDA846-062-541-804
Manufacturer:EDAC
Manufacturer Number:846-062-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-541-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. These connectors feature a vibrant green color and offer a seamless fit for your electronic assemblies. With an amperage rating of 3A, they ensure optimal power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee durability and safety. The two rows of connectors, made from high-quality copper alloy, provide 62 positions for seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise alignment on your PCB. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Trust in these Card Edge Connectors for high performance in demanding environments.