846-062-541-807

Heilind Number:EDA846-062-541-807
Manufacturer:EDAC
Manufacturer Number:846-062-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-541-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and Copper Alloy contact material, they offer reliable connectivity for up to 62 positions. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and harsh environments. Choose our Card Edge Connectors for seamless Board-to-Board connections that meet the highest standards of quality and performance.