846-062-541-808

Heilind Number:EDA846-062-541-808
Manufacturer:EDAC
Manufacturer Number:846-062-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-541-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With a double row configuration and 62 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, these connectors support straight mounting orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for a variety of applications in the electronics industry. Explore the possibilities and elevate your PCB assembly with these top-of-the-line Card Edge Connectors.