846-062-541-812

Heilind Number:EDA846-062-541-812
Manufacturer:EDAC
Manufacturer Number:846-062-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-541-812

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows and 62 positions, they provide ample connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing make for easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Trust in our connectors for exceptional performance and longevity in your projects.