846-062-555-201

Heilind Number:EDA846-062-555-201
Manufacturer:EDAC
Manufacturer Number:846-062-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With two rows and a total of 62 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial applications. Choose straight mount orientation for easy installation on your PCB. Upgrade your connectivity solutions with these high-quality card edge connectors.