846-062-555-203

Heilind Number:EDA846-062-555-203
Manufacturer:EDAC
Manufacturer Number:846-062-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-555-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors boast a vibrant green hue that stands out in any setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliable power delivery even in demanding environments. Featuring two rows and 62 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-performance applications. Upgrade your setup with these essential components for seamless board-to-board connectivity.