846-062-555-204

Heilind Number:EDA846-062-555-204
Manufacturer:EDAC
Manufacturer Number:846-062-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-555-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in extreme operating conditions. With a dual-row configuration and 62 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for ease of use, these connectors boast a straight mount orientation. Whether you're working in industrial settings or harsh environments, rest assured that these connectors can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with our High Temp Card Edge Connectors.