846-062-555-208

Heilind Number:EDA846-062-555-208
Manufacturer:EDAC
Manufacturer Number:846-062-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-555-208

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance under extreme conditions. With a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, these connectors not only ensure durability but also guarantee safety. Featuring two rows of copper alloy contacts, each capable of handling up to 3A of power, they provide reliable connectivity for your PCB boards. The precise .125-inch pitch and .2-inch row spacing, along with 62 positions, offer seamless integration and efficient signal transmission. Whether for industrial or commercial applications, these straight-mount connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with our cutting-edge card edge connectors.