846-062-555-212

Heilind Number:EDA846-062-555-212
Manufacturer:EDAC
Manufacturer Number:846-062-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure efficient power transmission. Boasting two rows and 62 positions, they offer ample connectivity options. The copper alloy contacts and .125-inch pitch guarantee secure and stable connections. Suitable for straight mounting orientation, they are ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your projects. Explore our full range of PCB connectors for more options.