846-062-555-802

Heilind Number:EDA846-062-555-802
Manufacturer:EDAC
Manufacturer Number:846-062-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-555-802

Detailed Description

Upgrade your high-temp PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, they ensure reliable power transmission. Offering a secure fit, these connectors have two rows of 62 positions each, with a pitch of .125 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts guarantee efficient conductivity. Suitable for straight mounting, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for industrial and electronic applications. Upgrade your system's connectivity with these high-performance Card Edge Connectors.