846-062-555-803

Heilind Number:EDA846-062-555-803
Manufacturer:EDAC
Manufacturer Number:846-062-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-555-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a dual-row configuration with 62 positions, ensuring ample connectivity for your application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, these connectors offer exceptional durability and conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Whether you require straight mount orientation or secure board-to-board connections, these connectors deliver seamless functionality. Upgrade your connectivity solutions today.