846-062-555-804

Heilind Number:EDA846-062-555-804
Manufacturer:EDAC
Manufacturer Number:846-062-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-555-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant Green hue and are engineered to withstand high temperatures, making them ideal for industrial applications. With a robust amperage rating of 3A and UL 94V-0 Diallyl Phthalate housing material, reliability is guaranteed. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless integration on your board. With a total of 62 positions, these connectors provide ample room for your connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatile installation and performance in any setting. Trust in our high-quality connectors to streamline your board-to-board connections with precision and durability. Discover them in our extensive range of PCB connectors for all your connectivity needs.