846-062-555-807

Heilind Number:EDA846-062-555-807
Manufacturer:EDAC
Manufacturer Number:846-062-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-555-807

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless fit for your electronic setups. With a current rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors guarantee durability and conductivity. Their dual-row design with 62 positions allows for versatile connectivity options. The 0.125" pitch and 0.2" row spacing make them suitable for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Trust in our quality connectors to streamline your board-to-board connections with ease.