846-062-555-812

Heilind Number:EDA846-062-555-812
Manufacturer:EDAC
Manufacturer Number:846-062-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-555-812

Detailed Description

Achieve seamless connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, they ensure reliable power transmission for your applications. The two-row configuration with 62 positions allows for efficient signal transfer, while the copper alloy contact material guarantees high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Choose our Card Edge Connectors for your PCB assembly needs and experience superior quality and performance.