846-062-556-201

Heilind Number:EDA846-062-556-201
Manufacturer:EDAC
Manufacturer Number:846-062-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-556-201

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connectors. Designed for optimal performance, these connectors feature a dual-row layout with 62 positions, ideal for complex circuitry. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a current rating of 3 A, they provide reliable power transmission. The copper alloy contacts and a pitch of .125 inches guarantee efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether for industrial or commercial use, these connectors offer a seamless board-to-board connection solution. Upgrade your setup with our premium Card Edge Connectors and experience enhanced performance.