846-062-556-202

Heilind Number:EDA846-062-556-202
Manufacturer:EDAC
Manufacturer Number:846-062-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-556-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a dual-row configuration and 62 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and automotive uses. Upgrade your setup with our reliable and efficient Card Edge Connectors.