846-062-556-207

Heilind Number:EDA846-062-556-207
Manufacturer:EDAC
Manufacturer Number:846-062-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-556-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme conditions. With copper alloy contacts and a 3A amperage rating, they deliver efficient power transmission for your PCB applications. Featuring two rows of 62 positions each, and a pitch of .125 inches, these connectors offer seamless integration and secure connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various industrial settings. Elevate your PCB connections with these green connectors, a must-have in your inventory.