846-062-556-208

Heilind Number:EDA846-062-556-208
Manufacturer:EDAC
Manufacturer Number:846-062-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-556-208

Detailed Description

Elevate your PCB connections with these high-temperature card edge connectors, designed for reliable performance in demanding environments. Boasting a vibrant green hue, they not only stand out visually but also signal their eco-friendly credentials. With a robust amperage rating of 3A, these connectors ensure steady power transmission. Crafted from UL 94V-0 rated Diallyl Phthalate, they guarantee safety and compliance with stringent industry standards. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity for up to 62 positions. Their straight mount orientation offers versatility in installation, while their wide operating temperature range of -40 to 105°C ensures reliability in varying conditions. Trust in these connectors to deliver superior performance, making them a must-have in your PCB assembly arsenal.