846-062-556-802

Heilind Number:EDA846-062-556-802
Manufacturer:EDAC
Manufacturer Number:846-062-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-556-802

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors in a vibrant green hue. Built for durability and reliability, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring optimal performance even in challenging environments. With two rows and 62 positions, they offer ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for efficient data transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring robust board-to-board connections. Upgrade to our high temp card edge connectors today and experience enhanced performance and durability in your electronic systems.