846-062-556-803

Heilind Number:EDA846-062-556-803
Manufacturer:EDAC
Manufacturer Number:846-062-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-556-803

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring reliability even in the most demanding environments. With a dual-row layout and a total of 62 positions, they offer ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission while the .125-inch pitch and .2-inch row spacing make for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and harsh environment applications. Choose our Card Edge Connectors for seamless board-to-board connections that meet the highest standards of performance and durability.