846-062-556-804

Heilind Number:EDA846-062-556-804
Manufacturer:EDAC
Manufacturer Number:846-062-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-556-804

Detailed Description

Upgrade your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage capacity and Copper Alloy contact material, you can trust in reliable power transmission. The double-row design with 62 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you need straight or right-angle mounting, these connectors deliver flexibility for your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Elevate your PCB connections with our top-of-the-line Card Edge Connectors.