846-062-556-807

Heilind Number:EDA846-062-556-807
Manufacturer:EDAC
Manufacturer Number:846-062-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-556-807

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a reliable amperage of 3A and copper alloy contact material, they ensure secure power transmission. The dual-row design with 62 positions allows for versatile connectivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation on your PCBs. Trust in our connectors to deliver exceptional quality and reliability for your projects. Explore our full range of board-to-board PCB connectors for more connectivity solutions.