846-062-556-808

Heilind Number:EDA846-062-556-808
Manufacturer:EDAC
Manufacturer Number:846-062-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-556-808

Detailed Description

Explore the cutting-edge world of high temperature card edge connectors with our revolutionary design. Crafted for peak performance in demanding environments, these connectors boast a vibrant green hue and a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of precision-engineered contacts made from durable Copper Alloy, each connector can handle an amperage of 3 A with ease. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity in any PCB assembly. Whether you're bridging circuits or transferring data, the 62 available positions ensure ample room for intricate connections. Designed for straight mounting, they guarantee a secure fit in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component in any electronic system. Join us in the future of connectivity with this essential addition to our extensive lineup of PCB connectors.