846-062-556-812

Heilind Number:EDA846-062-556-812
Manufacturer:EDAC
Manufacturer Number:846-062-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-556-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they provide seamless power transmission in any application. The .125-inch pitch and .2-inch row spacing, along with 62 positions, offer versatile PCB connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable solution for demanding environments. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.