846-062-558-201

Heilind Number:EDA846-062-558-201
Manufacturer:EDAC
Manufacturer Number:846-062-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-201

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of contacts made from robust Copper Alloy, they offer a secure and efficient connection. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 62 positions cater to complex connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic projects. Choose our Straight mount orientation for easy installation on your circuit boards. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.