846-062-558-202

Heilind Number:EDA846-062-558-202
Manufacturer:EDAC
Manufacturer Number:846-062-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a 3A amperage capacity and durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they ensure secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 62 positions for seamless integration. Perfect for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial applications. Explore our selection of connectors for comprehensive solutions in board-to-board connectivity.