846-062-558-203

Heilind Number:EDA846-062-558-203
Manufacturer:EDAC
Manufacturer Number:846-062-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for up to 62 positions. Perfect for right angle mounting, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they guarantee consistent functionality. Upgrade your system with these high-quality connectors, essential for seamless board-to-board connections.