846-062-558-207

Heilind Number:EDA846-062-558-207
Manufacturer:EDAC
Manufacturer Number:846-062-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-207

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in demanding environments. With two rows of copper alloy contacts and a total of 62 positions, they facilitate seamless board-to-board PCB connections with a pitch of .125 inches and row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in varied conditions. Elevate your connectivity solutions with these high-quality connectors, perfect for a wide range of applications in the electronics industry.