846-062-558-208

Heilind Number:EDA846-062-558-208
Manufacturer:EDAC
Manufacturer Number:846-062-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-208

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a sturdy Copper Alloy contact material and a pitch of .125 inches, these connectors ensure reliable power transmission at an amperage of 3 A. Boasting a dual-row layout with 62 positions, they offer ample connectivity options for your PCB assembly. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile and adaptable for various applications. Upgrade your setup with these advanced connectors and experience seamless and efficient board-to-board connections.