846-062-558-212

Heilind Number:EDA846-062-558-212
Manufacturer:EDAC
Manufacturer Number:846-062-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a dual-row, 62-position layout with a pitch of .125 inches and row spacing of .2 inches. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power delivery with an amperage rating of 3A. Their right-angle mount orientation offers ease of installation, while an operating temperature range of -40 to 105°C guarantees seamless functionality in various environments. Perfect for demanding applications, these connectors are a must-have for any electronics project. Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a dual-row, 62-position layout with a pitch of .125 inches and row spacing of .2 inches. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power delivery with an amperage rating of 3A. Their right-angle mount orientation offers ease of installation, while an operating temperature range of -40 to 105°C guarantees seamless functionality in various environments. Perfect for demanding applications, these connectors are a must-have for any electronics project.