846-062-558-802

Heilind Number:EDA846-062-558-802
Manufacturer:EDAC
Manufacturer Number:846-062-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a contact material of Copper Alloy and a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 62 positions, they ensure seamless connectivity for your electronic devices. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for reliable board-to-board connections in various applications. Elevate your electronic projects with these high-quality, high-temperature connectors.