846-062-558-803

Heilind Number:EDA846-062-558-803
Manufacturer:EDAC
Manufacturer Number:846-062-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-803

Detailed Description

Elevate your high-temperature PCB connection game with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 62 positions, they offer ample connectivity for your projects. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Their right-angle mount orientation adds flexibility to installation, and with an operating temperature range of -40 to 105°C, they're suitable for a wide range of applications. Trust in their reliability for seamless board-to-board connections, available now in our extensive lineup of PCB connectors.