846-062-558-804

Heilind Number:EDA846-062-558-804
Manufacturer:EDAC
Manufacturer Number:846-062-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-804

Detailed Description

Enhance your high temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With a double-row configuration and a total of 62 positions, they offer ample connectivity for your applications. The copper alloy contacts provide efficient power transfer, with a maximum amperage of 3 A. At a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for board-to-board connections. Their right-angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Upgrade your PCB assemblies with these high-quality Card Edge Connectors for seamless and reliable performance.