846-062-558-807

Heilind Number:EDA846-062-558-807
Manufacturer:EDAC
Manufacturer Number:846-062-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-807

Detailed Description

Upgrade your high-temperature connection solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a robust copper alloy contact material and a 3A amperage rating, they ensure reliable power transmission. The double-row design with 62 positions and a .125-inch pitch offers ample connectivity options, while the right-angle mount orientation allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any project requiring secure and efficient board-to-board connections. Upgrade your setup today and experience seamless performance like never before.