846-062-558-808

Heilind Number:EDA846-062-558-808
Manufacturer:EDAC
Manufacturer Number:846-062-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-808

Detailed Description

Enhance your high-temperature connectivity solutions with our Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 62 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are paramount. Install them with ease thanks to the right-angle mount orientation, making them suitable for board-to-board connections. Trust in our connectors to deliver seamless and efficient connectivity for your projects.