846-062-558-812

Heilind Number:EDA846-062-558-812
Manufacturer:EDAC
Manufacturer Number:846-062-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-558-812

Detailed Description

Enhance your high-temp connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. Featuring two rows with a .125-inch pitch and .2-inch row spacing, they offer seamless integration into your PCB setup. With 62 positions for comprehensive connectivity, these connectors are ideal for various applications. Their right-angle mount orientation adds flexibility, while their wide operating temperature range of -40 to 105°C guarantees reliable performance. Upgrade your system with these high-quality connectors, a must-have in any electronic setup.